
Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a 2.5V to 5.5V supply range and 500µA current consumption. This IC offers a 167kS/s conversion rate, SPI interface, and 8-bit resolution. It boasts a 1LSB integral nonlinearity and a 6µs settling time, with a 0.7V/µs slew rate. The device operates from -40°C to 105°C and is supplied in a 10-lead LFCSP EP package with tin matte contact plating, available in tape and reel packaging.
Analog Devices AD5304ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5304ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
