
Quad voltage output 8-bit digital-to-analog converter (DAC) with a 2.5V to 5.5V operating supply range. Features 4 DAC channels, 8-bit resolution, and a 167KS/s conversion rate. Interface options include SPI and 3-wire serial communication. Housed in an MSOP package with dimensions of 3mm length, 3mm width, and 0.85mm height. Integral nonlinearity is 1 LSB, with a settling time of 6µs and a slew rate of 0.7V/µs. Maximum power dissipation is 4.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5304ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Current | 600uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5304ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
