
The AD5304BRM is an 8-bit digital-to-analog converter (DAC) with four channels, operating from 2.5V to 5.5V supply voltage. It features a conversion rate of 167KS/s and a resolution of 8 bits. The device is available in a MSOP-10 package and is suitable for surface mount applications. The AD5304BRM operates over a temperature range of -40°C to 105°C and is not RoHS compliant.
Analog Devices AD5304BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5304BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
