
8-bit, 4-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 167 kS/s conversion rate, 8 µs settling time, and ±0.625 LSB integral nonlinearity. Operates from a 2.5V to 5.5V single supply, with a maximum power dissipation of 4.5mW. Packaged in a 10-lead MSOP, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5304BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5304BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
