
Quad voltage output 8-bit digital-to-analog converter (DAC) featuring a 2-wire serial interface. This general-purpose DAC operates from a 2.5V to 5.5V supply, offering a 167KS/s conversion rate and 6µs settling time. It provides 4 unipolar voltage output channels with a maximum output voltage of 5.5V. The component is housed in a 10-lead MicroSOIC package with matte tin contact plating.
Analog Devices AD5305BRMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 0.85mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Supply Current | 600uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5305BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.