
Quad voltage output 8-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5V to 5.5V supply range, 167 kS/s conversion rate, and 6 µs settling time. Integral nonlinearity is 0.625 LSB. Operates from -40°C to 105°C in a 10-lead MicroSOIC package.
Sign in to ask questions about the Analog Devices AD5305BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5305BRMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5305BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
