
Quad voltage output 8-bit digital-to-analog converter (DAC) featuring a 2-wire serial interface and a conversion rate of 167 kS/s. This unipolar output DAC operates from a 2.5 V to 5.5 V supply, offering a 4-channel solution with 8-bit resolution. Key specifications include a 6 µs settling time, 0.7 V/µs slew rate, and an integral nonlinearity of 1 LSB. Packaged in SOP with tin/lead contact plating, it has a maximum power dissipation of 2.5 mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5306ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5306ARU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5306ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
