
Analog Devices AD5306ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 167KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5306ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
