The AD5306BRU-REEL is an 8-bit digital-to-analog converter with an industrial temperature range of -40 to 105 degrees Celsius. It operates on a nominal supply voltage of 3V and has a maximum supply current of 0.9mA. The device is packaged in a TSSOP-16 package, which is a 4.4mm wide and 5mm long leadless package. The AD5306BRU-REEL is a single-function device with 16 terminals and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5306BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5306BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.