Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a 2-wire serial interface (I2C) and a conversion rate of 167 kS/s. Offers a wide supply voltage range of 2.5V to 5.5V with a maximum power dissipation of 2.5mW. Integral nonlinearity is specified at 0.625 LSB, with a settling time of 6µs and a slew rate of 0.7V/µs. Packaged in SOP with tin/lead contact plating, this component operates from -40°C to 105°C.
Analog Devices AD5306BRU-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5306BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
