
Quad voltage output 8-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5V to 5.5V operating supply voltage, 167 kS/s conversion rate, and 0.625 LSB integral nonlinearity. This unipolar voltage output DAC offers a 6 µs settling time and 0.7 V/µs slew rate. Packaged in a 4.4mm width, 5mm length, 1.05mm height SOP with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5306BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | AD5306 |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Current | 500uA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5306BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
