
Quad 8-bit voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 167 kS/s conversion rate and 0.625 LSB integral nonlinearity. Operates from a 2.5 V to 5.5 V single supply, with a maximum power dissipation of 2.5 mW. Suitable for applications requiring a 4-channel DAC with a 6 µs settling time and 0.7 V/µs slew rate. Packaged in SOP for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5306BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5306BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
