
8-bit, 4-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 167 kS/s conversion rate, 6 µs settling time, and 0.625 LSB integral nonlinearity. Operates from a 2.5V to 5.5V supply, with a maximum power dissipation of 4.5mW. Packaged in a 16-lead TSSOP with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5307BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.625LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5307BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
