
8-bit, 8-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a 167KS/s conversion rate and 8µs settling time. Operates from a 2.5V to 5.5V supply with a unipolar voltage output. Housed in a 16-pin TSSOP package for surface mounting.
Analog Devices AD5308ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5308ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
