
8-bit, 8-channel digital-to-analog converter (DAC) with serial input, featuring a 167KS/s conversion rate and 8µs settling time. Offers unipolar voltage output and operates from a 2.5V to 5.5V supply range. Integral nonlinearity is 0.75 LSB. Housed in a 16-lead TSSOP package with tin-lead contact plating.
Analog Devices AD5308BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5308BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
