
10-bit Digital-to-Analog Converter (DAC) with a single channel and unipolar voltage output. Features SPI serial interface, 167 kS/s conversion rate, and 8 µs settling time. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 1.25mW. Packaged in MSOP with tin-lead contact plating, this component is supplied on a tape and reel.
Analog Devices AD5310BRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5310BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
