10-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with a rail-to-rail output. Features a 167 kS/s conversion rate and SPI, serial, 3-wire interface. Operates from a 2.7V to 5.5V supply, drawing a maximum of 140 µA. Integral nonlinearity is 4 LSB, with a settling time of 6 µs and slew rate of 1 V/µs. Surface mountable in an MSOP package, suitable for temperatures from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5310BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 0.85mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 1V/µs |
| Supply Current | 140uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5310BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
