
10-Bit, single-channel voltage output Digital-to-Analog Converter (DAC) with a rail-to-rail output. Features a 167 kS/s conversion rate and SPI serial interface. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 1.25mW. Packaged in a SOT-23-6 with tin/lead contact plating, supplied on tape and reel. Integral nonlinearity is 4 LSB, with a settling time of 6 µs and slew rate of 1 V/µs.
Analog Devices AD5310BRT-500RL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5310BRT-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
