
10-bit, single-channel, rail-to-rail voltage output digital-to-analog converter (DAC) with a 167 kS/s sampling rate. Features SPI, serial, 3-wire interface, 4 LSB integral nonlinearity, and a 6 µs settling time. Operates from a 2.7 V to 5.5 V supply voltage, consuming a maximum of 1.25 mW power. Packaged in a SOT-23-6 with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5310BRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5310BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.