
The AD5311BRM is a 10-bit digital-to-analog converter with an I2C interface, operating over a temperature range of -40°C to 105°C. It has a conversion rate of 143KS/s and a resolution of 10 bits. The device is packaged in a surface-mount MSOP package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5311BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5311BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
