
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5311BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Conversion Rate | 143KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5311BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
