
10-bit voltage-output digital-to-analog converter (DAC) featuring a 2-wire serial interface (I2C). Operates with a single supply voltage ranging from 2.5V to 5.5V, delivering an output voltage between 2.5V and 5.5V. Achieves a conversion rate of 143 kS/s with a settling time of 7µs and a slew rate of 0.7V/µs. Integral nonlinearity is specified at 4 LSB, with a maximum power dissipation of 1.4mW. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5311BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5311BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
