
10-bit voltage-output digital-to-analog converter (DAC) with a 2-wire interface, operating from a 2.5V to 5.5V supply. Features a 143 kS/s conversion rate, 7 µs settling time, and 0.7 V/µs slew rate. Integral nonlinearity is 4 LSB. Housed in a SOT-23-6 package, this single-channel DAC offers a 2.5V to 5.5V output voltage range and consumes a maximum of 150 µA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5311BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5311BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
