
Dual rail-to-rail voltage output 10-bit digital-to-analog converter (DAC) with a 2.5V to 5.5V operating supply voltage. Features a 143 kS/s conversion rate, SPI serial interface, and 2 DAC channels. Integral nonlinearity is 4 LSB, with a settling time of 7 µs and slew rate of 0.7 V/µs. Packaged in a 10-bit SOP with tin matte contact plating, this RoHS compliant component operates from -40°C to 105°C.
Analog Devices AD5312ARMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Current | 300uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5312ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
