
Dual rail-to-rail voltage output 10-bit digital-to-analog converter (DAC) with two channels. Features a 10-bit resolution and a conversion rate of 143 kS/s. Operates from a 2.5 V to 5.5 V supply voltage, with a maximum output voltage of 5.5 V. Integral nonlinearity is 4 LSB, and full-scale error is 0.5 LSB. Interface is SPI, and the component is available in a SOP package.
Sign in to ask questions about the Analog Devices AD5313ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5313ARUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5313ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
