
Dual-channel, 10-bit digital-to-analog converter (DAC) with a unipolar voltage output. Features a 143 kS/s conversion rate and 9 µs settling time. Operates from a 2.5V to 5.5V supply range with a maximum power dissipation of 2.5mW. Interface options include SPI and 3-wire serial communication. Packaged in a 16-pin TSSOP with tin-matte contact plating, supplied on a 2500-piece tape and reel. Integral nonlinearity is rated at 2 LSB, with a maximum operating temperature of 105°C.
Analog Devices AD5313BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5313BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
