
Dual, 10-bit Digital-to-Analog Converter (DAC) featuring a 2 ppm/°C internal voltage reference. Offers SPI serial interface compatibility for 3-wire and 4-wire operation. Achieves 10-bit resolution with 2 LSB integral nonlinearity and a 90dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply, with a maximum output voltage of 5.5V and a settling time of 5µs. Packaged in a lead-free LFCSP EP for surface mounting, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD5313RBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5313RBCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.6MS/s |
| Series | nanoDAC™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5313RBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
