
Dual 10-bit Digital-to-Analog Converter (DAC) with SPI interface. Features 2 channels, 10-bit resolution, and a 2 ppm/°C internal reference. Offers a 5.5V maximum output voltage and a 3.6MS/s sampling rate. Integral nonlinearity is 0.5 LSB, with a signal-to-noise ratio of 90dB. Operates over a -40°C to 105°C temperature range. Supplied in a TSSOP package, suitable for surface mounting.
Analog Devices AD5313RBRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.6MS/s |
| Series | nanoDAC™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5313RBRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
