
Dual rail-to-rail voltage output 10-bit DAC with a 2.5V to 5.5V supply range. Features a 143KS/s conversion rate, SPI serial interface, and 2LSB integral nonlinearity. Operates from -40°C to 105°C with a maximum power dissipation of 2.5mW. Includes two DAC channels, unipolar output polarity, and a 7µs settling time.
Analog Devices AD5313WBRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5313WBRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
