The AD5314ARM is a 10-bit digital-to-analog converter with four channels, operating over a supply voltage range of 2.5V to 5.5V. It features a conversion rate of 143KS/s and a resolution of 10 bits. The device is available in a MSOP-10 package and is suitable for surface mount applications. The AD5314ARM is operational between -40°C and 105°C. It does not have differential output and has an integral nonlinearity of 4LSB.
Sign in to ask questions about the Analog Devices AD5314ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5314ARM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5314ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
