
Quad voltage output 10-bit DAC with 143 kS/s conversion rate. Features SPI serial interface, unipolar output polarity, and a 7 µs settling time. Operates from a 2.5 V to 5.5 V single supply, with a maximum output voltage of 2.5 V. Packaged in a 10-lead MSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD5314ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5314ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5314ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
