
Quad voltage output 10-bit digital-to-analog converter (DAC) with 4 DAC channels. Operates from a 2.5 V to 5.5 V supply voltage, consuming 500 µA and featuring a maximum power dissipation of 5 mW. Offers a 10-bit resolution and a conversion rate of 143 kS/s. Interface is SPI, with a settling time of 7 µs. Packaged in a 10-lead MSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD5314BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5314BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5314BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
