
Quad 10-bit voltage output Digital-to-Analog Converter (DAC) with 4 channels. Features a 2.5V to 5.5V supply range, 143 kS/s conversion rate, and 7 µs settling time. Operates with SPI and 3-wire serial interfaces. Integral nonlinearity is 2.5 LSB. Packaged in MSOP, available on tape and reel.
Sign in to ask questions about the Analog Devices AD5314BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5314BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5314BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
