
The AD5315ARM is a 10-bit digital-to-analog converter with four channels, operating at a conversion rate of 143 kilosamples per second. It features an I2C interface and is packaged in a surface-mount MSOP-10 package. The device is specified to operate over a temperature range of -40°C to 105°C and can be supplied with a voltage between 2.5V and 5.5V. The AD5315ARM is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5315ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5315ARM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5315ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
