The AD5316ARU-REEL7 is a 10-bit digital-to-analog converter with an industrial temperature range of -40 to 105 degrees Celsius. It operates from a 3V supply voltage and has a maximum supply current of 0.9mA. The device is packaged in a 16-pin TSSOP package with a width of 4.4mm and a length of 5mm. It is designed for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the Analog Devices AD5316ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5316ARU-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5316ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.