
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5316ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5316ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
