
The AD5316BRU-REEL7 is a 10-bit digital-to-analog converter with four channels, operating over an I2C interface. It is packaged in a TSSOP-16 package and is rated for operation between -40°C and 105°C. This device is not RoHS compliant and is available in quantities of 1000 per reel. The AD5316BRU-REEL7 has a settling time of 9us.
Sign in to ask questions about the Analog Devices AD5316BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5316BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5316BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.