
Quad voltage output 10-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5V to 5.5V operating supply voltage, 10-bit resolution, and a 143 kS/s conversion rate. Offers unipolar voltage output with a maximum output voltage of 2.5V and a minimum of 5.5V. Integral nonlinearity is 2.5 LSB, with a settling time of 7 µs and a slew rate of 0.7 V/µs. Packaged in SOP with tin matte contact plating, operating from -40°C to 105°C.
Analog Devices AD5316BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 500uA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5316BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
