
10-bit, 4-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. This general-purpose DAC offers a serial 2-wire (I2C) interface and voltage output. Packaged in a 3mm x 3mm x 0.73mm LFCSP EP (Lead Frame Chip Scale Package) with an exposed pad, it supports surface mounting. Maximum settling time is 7 µs, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5316RBCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5316RBCPZ-RL7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-6 |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 10bit |
| Maximum Settling Time | 7us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5316RBCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.