
The AD5317BRU-REEL7 is a 10-bit digital-to-analog converter (DAC) with 4 channels and 8 converters. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 2.7mW. The device is available in a TSSOP-16 package and is suitable for surface mount applications. It has a conversion rate of 143KS/s and a resolution of 10 bits. The AD5317BRU-REEL7 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5317BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 8 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5317BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.