Quad rail-to-rail output 10-bit digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features SPI interface, 2.5LSB integral nonlinearity, and a 7µs settling time. Operates from a 2.5V to 5.5V supply voltage, delivering a 2.5V to 5.5V output voltage. Maximum power dissipation is 2.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5317BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 0uV |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5317BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
