
Octal voltage output 10-bit digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features 8 DAC channels, SPI/Serial/3-wire interface, and unipolar voltage output. Operates from a 2.5 V to 5.5 V supply voltage with a maximum power dissipation of 5 mW. Integral nonlinearity is 4 LSB, and settling time is 7 µs. Available in a 16-lead TSSOP package with tin/lead contact plating.
Analog Devices AD5318ARU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 7us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5318ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
