
Octal voltage output 10-bit digital-to-analog converter (DAC) operating from a 2.5 V to 5.5 V supply. Features 10-bit resolution and an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum of -40°C. Housed in a 16-lead TSSOP package (R-PDSO-G16) with a width of 4.4 mm and length of 5 mm. Maximum supply current is 1.8 mA, with a nominal supply voltage of 3 V.
Analog Devices AD5318ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5318ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.