
Octal 10-bit digital-to-analog converter (DAC) with voltage output, operating from a single 2.5 V to 5.5 V supply. Features a 167 kS/s sampling rate and SPI, serial, 3-wire interface. Offers a 10-bit resolution with a maximum integral nonlinearity of 4 LSB and a 7 µs settling time. Packaged in a 16-lead TSSOP, this component is RoHS compliant and operates across a -40°C to 105°C temperature range.
Analog Devices AD5318ARUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | nanoDAC™ |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5318ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
