The AD5318BRU-REEL is a 10-bit digital-to-analog converter with a nominal supply voltage of 3V and maximum supply current of 1.8mA. It is available in a TSSOP-16 package and has an operating temperature range of -40 to 125°C. The device has 16 terminals and is designed for automotive applications. It is a single-function device with a JEDEC package code of R-PDSO-G16 and a width of 4.4mm and length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5318BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5318BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.