
Octal 10-bit voltage output digital-to-analog converter (DAC) with 8 DAC channels. Features a 167 kS/s conversion rate and SPI, serial, 3-wire interface. Operates from a 2.5V to 5.5V supply voltage, providing a unipolar or bipolar voltage output. Integral nonlinearity is 3 LSB, with a settling time of 7 µs. Packaged in a 16-lead TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.2mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5318BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 7us |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5318BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
