
12-bit, single-channel voltage output digital-to-analog converter (DAC) with a rail-to-rail output. Features a 125 kS/s conversion rate and an SPI serial interface. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 345 µW. Integral nonlinearity is 16 LSB, and settling time is 8 µs. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5320BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5320BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 345uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5320BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
