
12-bit, single-channel voltage output digital-to-analog converter (DAC) with a rail-to-rail output. Features a 125 kS/s conversion rate and SPI serial interface. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 140 µA and dissipating 1mW. Integral nonlinearity is 16 LSB, with a settling time of 10 µs. Packaged in MSOP for surface mounting.
Analog Devices AD5320BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 125KS/s |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5320BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
