
12-bit, single-channel, general-purpose digital-to-analog converter (DAC) with a rail-to-rail voltage output. Features a 125 kS/s conversion rate, 1 LSB differential nonlinearity, and 16 LSB integral nonlinearity. Operates from a 2.7 V to 5.5 V single supply with a low 140 µA supply current. Supports SPI and 3-wire serial interfaces. Packaged in a compact SOT-23, measuring 2.9mm x 1.6mm x 1.15mm, suitable for surface-mount applications.
Analog Devices AD5320BRTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 125KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.15mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 1V/µs |
| Supply Current | 140uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5320BRTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
