
12-bit, single-channel voltage output digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features rail-to-rail output voltage from 2.7V to 5.5V, an SPI interface, and a settling time of 8µs. Operates with a supply voltage range of 2.7V to 5.5V and offers a maximum power dissipation of 345µW. Packaged in a SOT-23-6 with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5320BRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 345uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5320BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
